OSRAM HOMELIGHTING 4058075839526 LED E-27 5 W Cool white EEC A single pack

MPN
4058075839526
Brand
OSRAM
EAN-13
4058075839526
Order Code
19-4201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £8.49 £7.22
10+ £6.74
50+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4058075839526 is an LED light bulb designed to fit standard indoor light fittings. This specific model is an LED Classic Globe 95 75 Filament bulb, characterised by its clear E27 base and low power consumption of 5 watts, which corresponds to an energy efficiency class A rating. Emitting a cool white light with a 840 colour rendition, it is suitable for environments that require bright and efficient lighting such as workspaces, kitchens, and study areas. The LED technology ensures long operating life and reliability, making it a practical choice for both residential and commercial settings where consistent illumination is essential.
Type LED (monochrome)
Housing colour Cool white
Energy efficiency rating A (A - G)
Base E-27
Circuits 500000
Colour of light white
Colour of light adjustable white
Colour Temperature Range 4000 (max)K
Content 1
Housing Material Glass (lead-free)
Max. system power 5W
Power Range 5 W - 7.4 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 1055lm

Reviews

Be the first to submit a review

Trustpilot