OSRAM HOMELIGHTING 4058075659667 LED E-27 Pear Warm white 24.9W 90mm x 184mm

MPN
4058075659667
Brand
OSRAM
EAN-13
4058075659667
Order Code
19-4196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £12.03 £10.23
10+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

OSRAM 4058075659667 HOMELIGHTING LED bulb, also referred to as AC36025, is a high-performance indoor lighting component engineered with precision for domestic environments. This LED bulb features an E-27 base, operating at a power consumption of 24.9 watts, making it an energy-efficient choice for replacing traditional incandescent bulbs. With a size of 90mm in diameter and 184mm in height, it emits a warm white light that enhances ambient room illumination. The design is targeted towards residential lighting applications, including living areas, kitchens, and bedrooms, providing consistent and reliable light output. Its robust construction and energy-saving attributes make it ideal for engineers seeking long-lasting, low-maintenance lighting solutions in home interiors.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating E (A - G)
Base E-27
Beam angle 200°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 1
Diameter 90mm
Dimensions (Ø x L) 90 x 184mm
Energy Consumption 25kWh/1000h
Equivalent to power rating 200W
LEDs 1
Length 184mm
Light bulbshape Pear shape
Max. system power 24.9W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power Range 20 W - 39.9 WW
Power Rating 100W
Product Type LED (monochrome)
Weight 0.110000kg

Reviews

Be the first to submit a review

Trustpilot