OSRAM HOMELIGHTING 4058075096707 LED GU10 6.9W Warm white Ø50x54mm 1pc EEC F A-G

MPN
4058075096707
Brand
OSRAM
EAN-13
4058075096707
Order Code
19-4191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (71)
Qty Was Unit Price (Ex VAT)
1+ £4.23 £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Osram 4058075096707 is a high-efficiency LED light bulb that features a GU10 base and operates at 6.9 watts, providing a warm white illumination ideal for various indoor applications. With its compact dimensions of 50 x 54 mm, this LED bulb fits seamlessly into standard light fittings, making it suitable for residential or commercial environments where subtle, energy-efficient lighting is desired. Engineered for reliability and optimal performance, the bulb's energy efficiency class is rated at EEC F on the A-G scale. Common engineering applications include use in downlighting for kitchens, living spaces, and office settings, where it effectively replaces higher-wattage halogen bulbs while reducing energy consumption.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating F (A - G)
Base GU10
Beam angle 120°
Circuits 100000
Colour rendering 830
Colour rendering index CRI 80Ra
Colour Temperature Range 3000K
Content 1
Diameter 50mm
Dimensions (Ø x H) 50 x 54mm
Energy Consumption 7kWh/1000h
Equivalent to power rating 49W
Height/depth 54mm
Light bulbshape Par 16
Light intensity 200cd
Max. system power 6.9W
Power Range 5 W - 7.4 WW
Power Rating 40 W - 59.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 620lm
Weight 39g

Reviews

Be the first to submit a review

Trustpilot