OSRAM HOMELIGHTING 4058075090507 LED E14 Pear 4.9W 40W Warm white 45x82mm 3pcs

MPN
4058075090507
Brand
Osram
EAN-13
4058075090507
Order Code
19-4190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £7.26 £6.17
10+ £5.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Osram 4058075090507, is a sophisticated LED light bulb designed for efficient indoor lighting solutions. This product, suitable for replacing traditional 40W incandescent bulbs, delivers a warm white light with a minimal power consumption of 4.9W. The bulb, with dimensions of 45x82mm, embodies a compact form factor ideal for fixtures that require an E14 fitting. Engineered for residential and commercial environments, this LED bulb is ideal for applications where energy efficiency and consistent light quality are paramount. It is also notable for its longevity and reduced maintenance due to the reliability of LED technology compared to traditional lighting solutions.
Type LED (monochrome)
Housing colour Warm white
Dimmable No
Energy efficiency rating F (A - G)
Base E14
Beam angle 150°
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index CRI 80Ra
Colour Temperature Range 2700K
Content 3
Diameter 45mm
Dimensions (Ø x L) 45 x 82mm
Energy Consumption 5kWh/1000h
Equivalent to power rating 40W
LEDs 1
Length 82mm
Light bulbshape Pear shape
Max. system power 4.9W
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 230V
Power consumption in emergency mode 40W
Power Factor 40W
Power Range 2.5 W - 4.9 WW
Power Rating 40 W - 59.9 WW
Product Type LED (monochrome)
Rated luminous flux according to IEC 62722-2- 1 470lm
Suitable for lamp power 40W

Reviews

Be the first to submit a review

Trustpilot