OSRAM CLK H7 24V Automotive light bulb H7 24V standard vehicle light

MPN
CLK H7 24V
Brand
OSRAM
EAN-13
4008321583215
Order Code
17-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.35
10+ £25.10
50+ £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

OSRAM CLK H7 24V is an advanced automotive light bulb designed for standard vehicle lighting applications. This product, with manufacturer part numbers 04008321827401, 04008321583215, and 4008321827401, serves as a reliable replacement for car light bulbs, operating efficiently on a 24V system typically used in commercial vehicles and trucks. Developed by OSRAM Automotive, the CLK H7 integrates advanced filament technology to deliver consistent and bright illumination, ensuring enhanced visibility and safety in various driving conditions. The bulb is engineered to fit a range of vehicles that require H7 bulb types, and it is particularly suited for headlamp applications where dependable light output is critical. Its construction adheres to high-quality standards, offering durability and performance that meets automotive industry requirements.
Type H7
Content 1
Light colour Cool white
Operating Voltage 24V
Product Type Assorted light bulbs
Series (car light bulbs) Standard
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot