OSRAM 9006CBN-HCB COOL BLUE® INTENSE Halogen bulb 51 W 12 V Car Light

OSRAM 9006CBN-HCB COOL BLUE® INTENSE Halogen bulb 51 W 12 V Car Light

MPN
9006CBN-HCB
Brand
OSRAM
EAN-13
4062172215046
Order Code
17-0899
Country of Origin
USA
View Full Product Range (3)

Discontinued


OSRAM 9006CBN-HCB presents its COOL BLUE INTENSE halogen bulb as a critical component in vehicle lighting applications, specifically designed for automotive use. Rated at 51 watts and 12 volts, this bulb provides a high-performance illumination solution, delivering a colour temperature that closely mimics daylight for enhanced visibility. As part of the OSRAM Automotive range, this product is crafted to serve as a reliable car replacement light bulb, suitable for pairing up within a vehicle lighting system as found in the HB4 Duo Box. Engineers will find its utilisation advantageous in various applications where consistent and clear road illumination is required. This makes the 9006CBN-HCB particularly effective for those aiming to maintain optimal safety and operational conditions in automotive lighting systems.
Type HB4
Base P22d
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 12 x 80 x 12 mm
ECE Type approval Labels E1*37R03/47*2P*10
Height 12mm
Length 12mm
Light colour Cool white
Operating Voltage 12V
Power 51 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) HB4
Width 80mm

Alternatives (1)


Trustpilot