OSRAM 7510TSP Truckstar Indicator bulb 21W 24V PY21W Vehicle Lighting

MPN
7510TSP
Brand
OSRAM
EAN-13
4062172158435
Order Code
17-0897
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

OSRAM Automotive 7510TSP is a high-performance indicator bulb specifically designed for vehicle lighting applications, offering a robust solution for 24V systems. This Truckstar PRO PY21W bulb features a power rating of 21 watts, ensuring reliable illumination for clearance or indicator lamps in commercial vehicles. The bulb is engineered to provide a brighter and more durable lighting solution compared to standard car light bulbs, making it suitable for heavy-duty environments and frequent use. This product is typically supplied in a box containing ten lamps, making it an ideal replacement option for fleet maintenance and automotive repairs. With the product numbers 04062172158442, 04062172158435, and 04062172158428, this indicator bulb caters to the demanding needs of professional automotive applications.
Type PY21W
Base BAU15s
Colour White
Content 1
Dimensions (L x W x H) 25 x 52 x 25 mm
ECE Type approval Labels E1 2HE
Height 25mm
Length 25mm
Light colour White
Operating Voltage 24V
Power 21 W
Product Type Indicator bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) PY21W
Width 52mm

Reviews

Be the first to submit a review

Trustpilot