OSRAM 66548CBN Xenarc Cool Blue Xenon bulb 35W 42V for vehicle lighting

MPN
66548CBN
Brand
OSRAM
EAN-13
4062172148412
Order Code
17-0896
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.00
10+ £79.00
50+ £78.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OSRAM 66548CBN is a Xenarc Cool Blue Intense D8S xenon bulb designed for vehicle lighting applications, providing 35 watts of power at 42 volts. This automotive bulb offers a colour temperature that closely resembles daylight, enhancing visibility and safety for drivers while delivering a distinctive, modern appearance to vehicle headlamps. Engineered for longevity and performance, the OSRAM Automotive 66548CBN is suitable for a variety of car models and is housed in a compact and durable single-piece casing for easy installation and replacement. Typically employed in automotive lighting systems, this xenon bulb serves as a reliable replacement for standard car headlight solutions, meeting exacting automotive standards. With a GTIN of 04062172148412, the product is packaged individually in a box for secure transport and storage.
Type D8S
Colour White
Colour Temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 80 x 9 mm
ECE Type approval Labels E1 2TL
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 42V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D8S
Width 80mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot