OSRAM 64215TSP Truckstar Halogen bulb Automotive 70W 24V Vehicle light

MPN
64215TSP
Brand
OSRAM
EAN-13
4062172150521
Order Code
17-0883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

OSRAM 64215TSP is a halogen bulb designed for automotive use, specifically under the Truckstar PRO line, offering a robust solution for vehicle lighting needs. This 70-watt, 24-volt lamp is crafted to serve as a reliable replacement for headlight lamps in trucks, delivering enhanced brightness and longevity compared to standard halogen bulbs. Its design focuses on durability and performance, making it suitable for high-demand applications such as commercial vehicles where consistent and reliable lighting is crucial. The OSRAM 64215TSP is identified with configurations such as OSRAM Truckstar Per H7, reflecting its compatibility with specific vehicle models that utilise H7 fittings. Typical engineering applications include installation in large vehicles that frequently operate in challenging environments, providing improved visibility and safety for drivers on the road.
Type H7
B3 lifespan 500h
Base PX26d
Bulb Type H7 halogen
Colour Clear
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Lifespan 1000h
Light colour Cool white
Luminous Flux 1750lm
Luminous flux Tolerance ± 10%
Operating Voltage 24V
Power 70 W
Product Type Halogen bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot