OSRAM 64212 Original Line Halogen bulb H8 35W 12V for vehicle lighting

MPN
64212
Brand
OSRAM
EAN-13
4050300498751
Order Code
17-0879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.79
50+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

OSRAM 64212 is an original line halogen bulb, designated as an H8 35 W 12 V light source. Engineered for vehicle lighting applications, this bulb provides reliable and consistent illumination necessary for automotive use. It features a compact design ideal for integration into a variety of vehicular lighting assemblies, ensuring compatibility with multiple car models. Commonly implemented in headlamps, fog lights, and auxiliary lighting systems, this halogen bulb offers excellent brightness and an extended service life, contributing to improved visibility and safer driving conditions. The 64212 is identified by its robust construction and adherence to industry standards, making it a trusted choice for car replacement light bulbs in the automotive sector.
Type H8
B3 lifespan 400h
Base PGJ19-1
Bulb Type HV halogen
Content 1
Lifespan 800h
Light colour Cool white
Luminous Flux 800lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 35 W
Product Type Halogen bulb
Series (car light bulbs) Original Line
Type (car light bulbs) H8

Reviews

Be the first to submit a review

Trustpilot