Osram 64211NL-2HB Night Breaker Laser Halogen bulb 55W 12V Vehicle Lighting

MPN
64211NL-2HB
Brand
Osram
EAN-13
4062172387712
Order Code
19-4165
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £36.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Osram 64211NL-2HB, known as the Night Breaker Laser H11 Duobox, is a high-performance halogen bulb engineered for vehicle lighting applications. Delivering 55 watts at 12 volts, this product is designed to provide enhanced visibility and optimal brightness, crucial for driving safety in low-light conditions. The bulb is an ideal replacement for standard car light bulbs, offering superior luminance, which facilitates improved roadway illumination and recognition of obstacles. It is commonly employed in a range of automotive vehicles where reliable and efficient headlamp performance is necessary. Manufactured with precision to meet stringent industry standards, this bulb is a preferred choice in automotive engineering for upgrading lighting systems.
Type Halogen bulb
B3 lifespan 150h
Base PGJ19-2
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1*37R03/47*5S*09
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot