Osram 64211DWNBSM-ECE-2HB LED bulb H11 12V for vehicle lighting

MPN
64211DWNBSM-ECE-2HB
Brand
Osram
EAN-13
4062172418331
Order Code
19-4164
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £131.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Osram 64211DWNBSM-ECE-2HB is a highly efficient LED bulb designed for vehicle lighting applications, produced by Osram under part number 64211DWNBSM-ECE-2HB. This H11 LED bulb operates at 12 volts, making it an ideal replacement for traditional halogen bulbs in automotive headlight systems, providing enhanced brightness and improved energy efficiency. Constructed to meet rigorous automotive standards, this bulb offers a long service life and improved thermal management, ensuring reliability and durability under varying driving conditions. Its design caters to modern vehicles requiring precise beam patterns, contributing to safer and more efficient night-time driving. Suitable for both private and commercial vehicles, this LED bulb is a dependable choice for engineers focused on automotive lighting upgrades.
Type LED bulb
B3 lifespan 1500h
Base LED
Content 1
ECE Type approval Labels ECE R37
Length 68mm
Lifespan 3000h
Light colour Cool white
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Product Type LED bulb
Type (car light bulbs) H11

Reviews

Be the first to submit a review

Trustpilot