Osram 64210NL-1BL Night Breaker Laser H7 Halogen bulb 55W 12V Vehicle Lighting

MPN
64210NL-1BL
Brand
OSRAM
EAN-13
4062172395168
Order Code
19-4162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Osram 64210NL-1BL, known as the NIGHT BREAKER® LASER H7, is a high-performance halogen bulb designed for vehicle lighting systems. This 12V, 55W automotive bulb provides enhanced visibility on the road by producing a brighter and whiter light compared to standard halogen bulbs. It is crafted to offer improved illumination, making it an ideal replacement for car headlamps where superior light output is required. Its application is particularly suited to enhancing driver safety in low-light conditions and night driving. Engineered for compatibility with a range of vehicles, this single-blister packaged product presents a reliable upgrade for automotive professionals seeking superior lighting solutions.
Type Halogen bulb
B3 lifespan 150h
Base PX26d
Bulb Type H7 halogen
Colour Highly transparent
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
ECE Type approval Labels E1*37R03/47*3G*15
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot