Osram 64210NBS Night Breaker Silver halogen bulb H7 55W 12V vehicle lighting

MPN
64210NBS
Brand
Osram
EAN-13
4052899992634
Order Code
17-0873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

OSRAM 64210NBS Night Breaker Silver halogen bulb is a high-performance vehicle lighting solution designed to provide enhanced visibility for automotive applications. As a 55W, 12V H7 halogen bulb, this product is commonly used in car headlight assemblies, replacing standard automotive bulbs with a brighter, more efficient option that meets stringent quality standards. The 64210NBS is engineered to produce a stronger light output compared to conventional bulbs, ensuring improved illumination on the road, which is critical for driver safety. Its compatibility across various vehicle models makes it a versatile choice for engineers and mechanics seeking reliable, high-quality car replacement light bulbs for enhanced visibility and performance in automotive lighting systems.
Type H7
B3 lifespan 330h
Base PX26d
Bulb Type HV halogen
Colour White
Colour Temperature 3200K
Content 1
Diameter 11.30cm
Dimensions (Ø x L) 11.30 cm x 59 mm
ECE Type approval Labels R112
Length 59mm
Lifespan 550h
Light colour White
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H7

Reviews

Be the first to submit a review

Trustpilot