OSRAM 64210L Original Line Longlife Halogen bulb H7 55W 12V Vehicle Lighting

MPN
64210L
Brand
Osram
EAN-13
4050300437873
Order Code
17-0872
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Inc VAT)
2+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

OSRAM 64210L is a high-quality halogen bulb designed primarily for vehicle lighting applications. This Original Line Longlife H7 bulb operates at 55 watts and 12 volts, providing reliable illumination suitable for various automotive requirements. Engineered for durability and extended lifespan, the 64210L meets the demands of frequent use in harsh conditions found in automotive environments. Typical applications include use as a replacement bulb in car headlights where bright, dependable lighting is essential for both safety and performance. The precise design and construction make this bulb compatible with numerous vehicle models, making it an ideal choice for engineers looking to ensure optimal functionality in automotive lighting systems.
Type H7
B3 lifespan 450h
Base PX26d
Bulb Type HV halogen
Colour Temperature 3200K
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Lifespan 930h
Light colour Cool white
Luminous Flux 1500lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Original Line Longlife
Type (car light bulbs) H7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot