Osram 64210Da01-1 Night Breaker H7-LED Adapter Vehicle Lighting

MPN
64210DA01-1
Brand
OSRAM
EAN-13
4062172206532
Order Code
17-0864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 64210DA01-1, known as the Night Breaker H7-LED adapter, is an integral component designed for optimising the performance of H7 car light bulbs in vehicle lighting systems. This adapter facilitates the compatibility and secure fitting of H7-LED bulbs into traditional enclosures, aligning with standard domestic socket configurations typically found in automotive lighting assemblies. Its robust design ensures reliable electrical connections, enhancing the efficiency and luminosity of the Night Breaker H7-LED lights. Commonly encountered in automotive applications, this adapter supports improved visibility and safety on the road by enabling advanced LED technology in conventional headlamp setups. The engineering behind this product underscores its durability and compatibility with modern vehicular lighting advancements.
Type Night Breaker H7-LED adapter
Number of Gangs Not Applicable
Content 1
Dimensions (L x W x H) 14.2 x 41.92 x 33.4 mm
Height 33.4mm
Length 14.2mm
Width 41.92mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot