OSRAM 64196TSP Truckstar halogen bulb H4 75/70W 24V vehicle lighting

MPN
64196TSP
Brand
Osram
EAN-13
4062172150491
Order Code
17-0862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.29
50+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

OSRAM 64196TSP features as a robust solution in the TRUCKSTAR PRO H4 category for vehicle lighting systems. This halogen bulb operates at a power rating of 75/70 watts and is designed for 24-volt truck applications, making it a suitable replacement component for commercial vehicles demanding high reliability and longevity. Enclosed in a box, it provides a single lamp configuration engineered to deliver enhanced visibility and durability in demanding automotive environments. Engineers may find this bulb particularly useful in applications requiring consistent and high-brightness illumination pivotal for vehicle safety and compliance in professional transport operations.
Type H4
Base P43t
Bulb Type H4 halogen
Colour White
Content 1
Dimensions (L x W x H) 13 x 82 x 13 mm
ECE Type approval Labels E1*37R03/47*00801*13
Height 13mm
Length 13mm
Light colour White
Operating Voltage 24V
Power 75/70 W
Product Type Halogen bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) H4
Width 82mm

Reviews

Be the first to submit a review

Trustpilot