Osram 64193NL-1BL Night Breaker Laser Halogen bulb H4 60/55W 12V Vehicle Light

MPN
64193NL-1BL
Brand
Osram
EAN-13
4062172395700
Order Code
19-4161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.77
50+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Osram 64193NL-1BL NIGHT BREAKER® LASER H4 is a high-performance automotive halogen bulb designed for use in vehicle lighting systems. This lamp operates at 60/55 watts with a 12-volt power supply, making it suitable for a wide range of vehicles requiring H4 fittings. The bulb delivers enhanced visibility through its laser-precision filament and optimised gas composition, which enables a brighter and longer light beam compared to standard halogen alternatives. Engineered for car replacement applications, it is commonly employed in headlight installations to improve road illumination, thereby enhancing driving safety and visibility under various conditions. Osram's stringent quality standards ensure reliability and performance essential for automotive use.
Type Halogen bulb
Base P43t
Bulb Type H4 halogen
Content 1
Diameter 13mm
Dimensions (Ø) 13mm
ECE Type approval Labels E1*37R03/47*00801*15
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H4

Reviews

Be the first to submit a review

Trustpilot