OSRAM 64193NBS Night Breaker Silver halogen bulb H4 60/55W 12V for vehicles

Order Code:

17-0859

Brand: Osram MPN: 64193NBS EAN-13: 4052899992603
Qty Unit Price (Inc VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

OSRAM 64193NBS is a halogen bulb designed specifically for vehicle lighting applications, particularly to serve as a car replacement light bulb in headlamps requiring H4 bulbs. This 12-volt bulb delivers a power output of 60/55 watts, engineered to provide reliable performance while enhancing visibility on the road. The Night Breaker Silver series is known for offering improved brightness and a longer beam compared to standard halogen bulbs, making it suitable for automotive engineers seeking to ensure safety and efficiency in vehicle lighting systems. Commonly applied in a variety of vehicles, this bulb serves to replace or upgrade existing automotive bulbs, ideally used in scenarios where enhanced road illumination is necessary.
Type H4
Base P43t
Colour White
Colour temperature 3200K
Content 1
Diameter 13mm
Dimensions (Ø x L) 13 mm x 82 mm
ECE Type approval Labels R112
Length 82mm
Light colour White
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Silver
Type (car light bulbs) H4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot