OSRAM 64193CBN COOL BLUE INTENSE Halogen bulb H4 60/55W 12V Car Lighting

MPN
64193CBN
Brand
Osram
EAN-13
4062172149334
Order Code
17-0856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

OSRAM 64193CBN is a Cool Blue Intense halogen bulb designed for vehicle lighting applications, offering a 60/55W output at 12V that delivers a bright, white light. This automotive bulb is engineered with precision to provide optimal illumination, enhancing visibility and improving overall driving safety. As part of OSRAM's Cool Blue Intense series, the bulb is ideal for those requiring high-performance replacement car light bulbs, ensuring compatibility and efficient performance. The bulb is suitable for use in various vehicle makes and models where an H4 fitting is required, providing a reliable solution for automotive lighting needs. These attributes make it a popular choice in the engineering and automotive sectors for vehicle lighting system replacements and upgrades.
Type H4
Base P43t
Bulb Type H4 halogen
Colour White
Colour Temperature 5000K
Content 1
Dimensions (L x W x H) 17 x 82 x 17 mm
ECE Type approval Labels E1*37R03/47*00801*13
Height 17mm
Length 17mm
Light colour Cool white
Operating Voltage 12V
Power 60/55 W
Product Type Halogen bulb
Series (car light bulbs) COOL BLUE® INTENSE
Type (car light bulbs) H4
Width 82mm

Reviews

Be the first to submit a review

Trustpilot