OSRAM 64155TSP Halogen bulb 70W 24V Truckstar H1 Automotive Vehicle Lighting

MPN
64155TSP
Brand
Osram
EAN-13
4008321784179
Order Code
17-0853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

OSRAM 64155TSP is a halogen bulb designed for vehicle lighting applications, specifically for use in automotive environments. This Truckstar H1 bulb operates at a power of 70 watts and a voltage of 24 volts, making it suitable for heavy-duty vehicles such as trucks and buses where reliable and consistent illumination is crucial. The 64155TSP model is part of the OSRAM Automotive range and is engineered to provide enhanced durability and performance compared to standard bulbs, offering longer lifespan and brighter output. This bulb is ideal for car replacement light applications where precise lighting specifications must be met, ensuring safety and visibility on the road. With identification numbers 04008321784186, 4008321784186, and other associated global trade item numbers, this product meets international standards for automotive bulbs, providing an efficient solution for professional automotive engineers and technicians.
Type H1
B3 lifespan 600h
Base P14.5s
Bulb Type HV halogen
Colour Clear
Colour Temperature 3200K
Content 1
Diameter 9mm
Dimensions (Ø) 9mm
Lifespan 1200h
Light colour Cool white
Luminous Flux 1900lm
Luminous flux Tolerance ± 15%
Operating Voltage 24V
Power 70 W
Product Type Halogen bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot