OSRAM 64150ULT-HCB Ultra Life Halogen bulb 55 W 12 V Car Light Bulbs

MPN
64150ULT-HCB
Brand
OSRAM
EAN-13
4008321416162
Order Code
17-0851
Country of Origin
Germany
View Full Product Range (12)

Discontinued


OSRAM 64150ULT-HCB is a high-performance vehicle lighting solution providing reliable illumination with its Ultra Life H1 halogen bulb, specifically designed for automotive headlights. Operating at 55 watts and 12 volts, this bulb delivers consistent and efficient lighting suitable for a variety of standard vehicle headlight applications where durability and longevity are essential. The engineering behind the Ultra Life series prioritises extended operational life, making it an optimal choice for drivers seeking to minimise the frequency of bulb replacements. Its compatibility with a wide range of car models underscores its versatility as a car replacement light bulb, catering to the demanding needs of automotive professionals who require dependable and long-lasting lighting components. OSRAM's commitment to quality is evident in the meticulous construction of the 64150ULT-HCB, ensuring reliable performance and safety on the road.
Type H1
B3 lifespan 1200h
Base P14.5s
Content 1
Lifespan 2000h
Light colour Cool white
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H1

Alternatives (1)


Trustpilot