Osram 64150NL-2HB Night Breaker Laser Halogen bulb H1 55W 12V

MPN
64150NL-2HB
Brand
Osram
EAN-13
4062172388108
Order Code
19-4160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £15.12
10+ £14.31
50+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 64150NL-2HB is a NIGHT BREAKER® LASER H1 automotive bulb renowned for delivering exceptional performance in vehicle lighting. This halogen bulb operates at 55 watts and 12 volts, providing a brilliant white light that enhances driver visibility and road safety. Designed as a replacement car light bulb, it is particularly suitable for use in headlamp systems where high efficiency and reliability are critical. Its advanced laser ablation technology increases the luminous intensity, providing greater lighting range and improved illumination on dark roads. This bulb is typically utilised in automotive engineering applications, where optimal lighting is essential for both vehicle operation and safety compliance.
Type Halogen bulb
B3 lifespan 150h
Base P14.5s
Content 1
Diameter 8.5mm
Dimensions (Ø) 8.5mm
ECE Type approval Labels E1*37R03/47*9W*02
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot