Osram 64150NL-1BL Night Breaker Laser Halogen bulb H1 55W 12V for vehicles

MPN
64150NL-1BL
Brand
Osram
EAN-13
4062172395489
Order Code
19-4159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.40 £7.99
10+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Osram 64150NL-1BL is a high-performance replacement light bulb from the NIGHT BREAKER® LASER H1 range, designed to enhance vehicle lighting systems. This halogen bulb operates at 55 watts with a 12-volt power supply, making it suitable for typical automotive applications where reliable illumination is essential. Renowned for its superior brightness and extended beam range, the bulb provides a significant increase in light output compared to standard bulbs, which is particularly beneficial in challenging driving conditions or low-light environments. Engineered for fitment in various vehicle models, it meets the demanding requirements of modern automotive lighting, ensuring durability and consistent performance.
Type Halogen bulb
B3 lifespan 150h
Base P14.5s
Bulb Type H1 halogen
Content 1
Diameter 8.5mm
Dimensions (Ø) 8.5mm
ECE Type approval Labels E1*37R03/47*9W*02
Luminous Flux 1550lm
Luminous flux Tolerance ± 15%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Night Breaker Laser Next Gen
Type (car light bulbs) H1

Reviews

Be the first to submit a review

Trustpilot