OSRAM 4058075269880 LED Retrofit CLASSIC GLOBE125 11W 827 Frosted E27 Bulb |
41-0376
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.83
Price per unit Ex VAT
|
White |
No |
|
827 |
|
80 Ra |
2700K |
E27 |
124.0mm |
(Ø x L) 124.0 mm x 168.0 mm |
11 kWh/1000h |
D (A - G) |
|
|
100W |
|
168.0mm |
|
1521lm |
|
OSRAM 4058075601888 LED Retrofit CLASSIC GLOBE125 17W 827 Frosted E27 Bulb |
41-0377
|
|
Despatched within 4 working days - 24 in stock
|
1+ £10.53
Price per unit Ex VAT
|
White |
No |
|
827 |
|
80 Ra |
2700 K |
130mA |
124mm |
(Ø x L) 124 mm x 173 mm |
17 kWh/1000h |
D (A - G) |
70% |
|
150W |
|
173mm |
0.50s |
2452lm |
|
OSRAM 4058075601901 LED Retrofit CLASSIC GLOBE125 17W 840 Frosted E27 Bulb |
41-0378
|
|
Despatched within 4 working days - 17 in stock
|
1+ £10.26
Price per unit Ex VAT
|
White |
No |
|
840 |
|
80 Ra |
4000 K |
130mA |
124mm |
(Ø x L) 124 mm x 173 mm |
17 kWh/1000h |
D (A - G) |
70% |
|
150W |
|
173mm |
0.50s |
2452lm |
|
OSRAM 4052899972384 LED Retrofit CLASSIC GLOBE125 4W 827 Clear E27 Bulb |
41-0379
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.25
Price per unit Ex VAT
|
Transparent |
No |
|
827 |
6 |
80 Ra |
2700 K |
|
124mm |
(Ø x L) 124 mm x 168 mm |
4 kWh/1000h |
E (A - G) |
70% |
|
40W |
|
168mm |
0.50s |
470lm |
|
OSRAM 4099854054211 LED Retrofit CLASSIC GLOBE125 4W 827 Clear E27 Bulb |
41-0380
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.09
Price per unit Ex VAT
|
Clear |
No |
G125 |
|
|
|
2700 K |
|
125mm |
(Ø x H) 125 mm x 125 mm |
4.00 kWh/1000h |
E (A - G) |
90% |
125mm |
40W |
IP20 |
178mm |
|
470lm |
Glass |
OSRAM 4099854054174 LED Retrofit CLASSIC GLOBE125 7W 827 Clear E27 Bulb |
41-0381
|
|
|
1+ £7.89
Price per unit Ex VAT
|
Clear |
|
G125 |
|
|
|
2700 K |
|
125mm |
(Ø x H) 125 mm x 125 mm |
7.00 kWh/1000h |
E (A - G) |
90% |
125mm |
60W |
IP20 |
178mm |
|
806lm |
Glass |
OSRAM 4058075269866 LED Retrofit CLASSIC GLOBE125 7W 827 Frosted E27 Bulb |
41-0382
|
|
|
1+ £9.28
Price per unit Ex VAT
|
White |
No |
|
827 |
|
80 Ra |
2700K |
E27 |
124mm |
(Ø x L) 124 mm x 168 mm |
7 kWh/1000h |
E (A - G) |
|
|
60W |
|
168mm |
|
806lm |
|