OSRAM 5627TSP Truckstar Indicator bulb R5W 5W 24V Vehicle Lighting

Image Representative of Range

OSRAM 5627TSP Truckstar Indicator bulb R5W 5W 24V Vehicle Lighting

MPN
5627TSP
Brand
OSRAM
EAN-13
4062172158374
Order Code
17-0846
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

OSRAM 5627TSP, TRUCKSTAR PRO R5W, is an automotive bulb designed for vehicle lighting applications. The product, identified by the EAN codes 04062172158381 and 4062172158374, serves as a high-performance replacement light source for truck indicators, supporting a voltage of 24V with a power consumption of 5W. Packaged within a box containing ten lamps, this model is engineered for enhanced durability and reliability, meeting the rigorous demands of automotive environments. This indicates suitability for use in trucks and heavy-duty vehicles, where robust lighting performance is crucial for signalling and safety. OSRAM Automotive has designed this bulb to provide optimal visibility and efficiency, ensuring it meets the operational standards required in the vehicular industry.
Type R5W
Base BA15s
Colour White
Content 1
Dimensions (L x W x H) 16 x 37 x 16 mm
ECE Type approval Labels E1 37 R 00208
Height 16mm
Length 16mm
Light colour White
Operating Voltage 24V
Power 5 W
Product Type Indicator bulb
Series (car light bulbs) Truckstar
Type (car light bulbs) R5W
Width 37mm

Reviews

Be the first to submit a review

Trustpilot