Osram 4099854489860 LED Floodlight 100W Warm White Black Outdoor Use

MPN
4099854489860
Brand
OSRAM
Order Code
17-0842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £34.47 £29.30
10+ £27.92
50+ £27.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Osram 4099854489860 is a sophisticated LED floodlight designed for versatile outdoor use, engineered with a robust 100-watt output and warm white LED colours. This portable flood and spotlight, known as the Osram Floodlight LUX 100W 830 Black, features an efficient design ideal for illuminating large areas with consistent brightness. The product's warm white illumination is particularly suitable for environments requiring both functionality and aesthetic appeal, such as gardens, buildings, and architectural applications. Designed for durability and performance, this LED floodlight is well-suited for both residential and commercial engineering applications where reliable outdoor lighting is crucial.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 100.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 9000lm

Reviews

Be the first to submit a review

Trustpilot