Osram 4099854489808 LED Floodlight 50W Warm White Black Outdoor Sensor 830

MPN
4099854489808
Brand
Osram
Order Code
17-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854489808 offers a robust LED floodlight with a power consumption of 50 W, delivering efficient lighting suitable for various outdoor applications. This portable flood and spotlight features a warm white LED, making it ideal for environments where a softer light is desirable, such as residential or commercial outdoor spaces. Encased in a durable black housing, the floodlight includes a lux sensor, enhancing its functionality by allowing automatic operation based on ambient light conditions. Such characteristics make it particularly useful for lighting pathways, driveways, or building perimeters, ensuring both safety and energy efficiency. The use of high-quality materials and advanced LED technology underscores the product's reliability and long operational life, making it a valuable component in engineering projects requiring dependable outdoor lighting solutions.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 50.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 4500lm

Reviews

Be the first to submit a review

Trustpilot