Osram 4099854489747 Floodlight LED 50W Warm White Black Outdoor Light

MPN
4099854489747
Brand
Osram
Order Code
17-0836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram 4099854489747 is a portable floodlight and spotlight, specifically engineered as the Osram Floodlight Lux 50W 830 Black. This LED floodlight delivers a wattage of 50.00 W and emits a warm white light, making it an optimal choice for environments that require both lighting efficiency and a cosy ambience. This unit is ideal for outdoor applications, including construction sites, parking areas, and outdoor events, where robust and reliable illumination is essential. Its durable black housing ensures protection against various environmental factors, allowing it to withstand challenging conditions while providing consistent performance. The design emphasises functionality with simplicity, catering to professional use in diverse engineering projects.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 50.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 4500lm

Reviews

Be the first to submit a review

Trustpilot