Osram 4099854489648 Floodlight Lux 30W 840 Black 30W Cool White LED Floodlight

MPN
4099854489648
Brand
OSRAM
Order Code
17-0831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.17 £12.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Osram 4099854489648 is a cutting-edge portable floodlight designed for precise and efficient outdoor illumination. This floodlight delivers a cool white light through its 30-watt LED configuration, ensuring optimal visibility in diverse environments. It is housed in a durable black casing, making it both functional and complementary to a variety of settings. With its robust design, the Osram Floodlight Lux 30W 840 is particularly suitable for engineering applications such as construction site lighting, security illumination, and outdoor event spaces where reliable and clear lighting is essential for safety and operational efficiency.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 30.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 2700lm

Reviews

Be the first to submit a review

Trustpilot