Osram 4099854489624 LED Floodlight 30W Warm White Black Outdoor Use

MPN
4099854489624
Brand
OSRAM
Order Code
17-0830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.06 £12.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Osram 4099854489624 is a robust LED floodlight designed for outdoor use, featuring a power output of 30.00 watts and utilising warm white LEDs for optimal illumination. This portable floodlight, known as the Osram Floodlight Lux 30W 830 Black, is housed in a durable black casing, offering reliability and longevity in various environmental conditions. With its efficient LED technology, it is well-suited for applications requiring consistent and widespread lighting, such as construction sites, outdoor events, and security lighting. The floodlight is engineered to deliver a dependable performance with minimal energy consumption, aligning with the needs of industrial and commercial sectors requiring substantial yet efficient lighting solutions.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 30.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 2700lm

Reviews

Be the first to submit a review

Trustpilot