Osram 4099854489440 LED Floodlight 10W Cool White Lux Sensor Outdoor Black

MPN
4099854489440
Brand
OSRAM
Order Code
17-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram's 4099854489440 LED Floodlight is a portable flood spotlight designed for outdoor use, offering a power consumption of 10 watts, which delivers cool white illumination. Featuring an integrated lux sensor, this floodlight automatically adjusts its operation based on ambient light conditions, enhancing energy efficiency and reducing manual intervention requirements. The robust black housing is engineered for enduring outdoor conditions, making it suitable for a range of engineering applications such as construction site lighting, security illumination, and general outdoor area lighting. Its cool white LEDs provide high visibility and clarity, supporting activities that require accurate visual discernment and consistent lighting levels.
Type LED floodlight
Colour Temperature 4000K
IP Rating IK06
Power 10.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 900lm

Reviews

Be the first to submit a review

Trustpilot