Osram 4099854489365 LED Floodlight 10W Warm White Black Outdoor Use

MPN
4099854489365
Brand
OSRAM
Order Code
17-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £6.83
10+ £6.39
50+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Osram 4099854489365, also known as the Osram Floodlight Lux 10W 830 Black, is a portable flood and spotlight designed for outdoor use. This LED floodlight operates at a power rating of 10 watts, emitting warm white light ideal for creating inviting atmospheres in outdoor environments. The robust construction in a black finish provides durability, ensuring longevity in external conditions. Commonly used in residential, commercial, and industrial settings, it provides efficient lighting solutions for pathways, external building lighting, and security illumination. Formulated to meet demanding engineering standards, this floodlight integrates seamlessly into various lighting systems, offering reliable performance in applications requiring consistent and efficient light output.
Type LED floodlight
Colour Temperature 3000K
IP Rating IK06
Power 10.00W
Bulb Type LED (monochrome)
Circuits 20000
Colour Black
Colour Rendering Index 80Ra
Material Aluminium
Product Type LED floodlight
Protection Class IP65
Radiation Angle 80°
Total luminous flux 900lm

Reviews

Be the first to submit a review

Trustpilot