OSRAM 4099854478789 Garden Furniture Brown Durable Weather-resistant

MPN
4099854478789
Brand
Osram
EAN-13
4099854478789
Order Code
19-4596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.06 £16.20
10+ £15.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

Osram 4099854478789 is a versatile lighting solution often referred to in some contexts as the NIGHTLUX CONE 830 DIM USB Black. This wall-mounted light is engineered for durable performance, featuring a robust design intended for both indoor and outdoor applications, notably in settings characterised by variable weather conditions. Its construction supports a range of lighting uses, from serving as a spotlight for specific areas to providing comprehensive illumination for spaces such as bedrooms and gardens. Designed with a focus on energy efficiency, this Osram light is equipped with dimming capabilities and USB compatibility, making it suitable for both residential and garden furniture applications where adaptive lighting conditions are beneficial. The unit is particularly adept at enhancing visibility and ambiance in engineered environments, ensuring reliable performance across diverse environmental settings.
Type Wall light
Power 1.80W
Circuits 15000
Colour Black
Colour temperature (max.) 3000K
Material Plastic
Operating Voltage 5V
Product Type Wall light
Total luminous flux 110lm

Reviews

Be the first to submit a review

Accessories


Trustpilot