OSRAM 4099854455087 Outdoor Light Fittings Weatherproof White Polycarbonate

MPN
4099854455087
Brand
Osram
EAN-13
4099854455087
Order Code
19-4419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £52.08 £44.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854455087, is a robust solution for outdoor illumination with its Outdoor Light Fittings. This product, also known by its Alternate Description 3438263, features a triad of 7-watt LED spots encapsulated in a weatherproof white polycarbonate housing, meeting the IP44 standard for ingress protection against water splashes and solid objects greater than 1mm. The light fitting's Click-CCT functionality offers enhanced adaptability, allowing users to adjust the correlated colour temperature to suit varying outdoor environments, making it suitable for wall and garden applications. Typical engineering applications include use in residential and commercial settings where reliable, water-resistant lighting is required, enhancing visibility and safety in outdoor spaces such as pathways, entrance areas, and exterior building façades. This exemplifies a versatile, dependable choice for professionals considering energy-efficient garden and wall lighting installations.
Type LED outdoor wall light
Product Type LED outdoor wall light

Reviews

Be the first to submit a review

Accessories


Trustpilot