OSRAM 4099854447341 Outdoor Light Fittings Durable Silver Aluminium Housing

MPN
4099854447341
Brand
Osram
EAN-13
4099854447341
Order Code
19-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
10+ £24.00
50+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854447341, also referred to as the Endura Classic GU10 IP65 Itys Wall Dark Grey, is a robust outdoor lighting solution engineered for enduring performance. This outdoor light fitting features a durable silver aluminium housing, enhancing its structural integrity and resistance to environmental conditions. Designed for wall mounting, it offers an IP65 rating, ensuring high protection against dust ingress and water exposure, making it suitable for external installations such as garden lighting or enhancing the architectural details of buildings. Its compatibility with GU10 lamps provides flexibility in achieving desired lighting effects while maintaining energy efficiency. Ideal for use in both residential and commercial settings, this Osram product ensures reliable illumination in outdoor environments.
Type LED outdoor wall light
Product Type LED outdoor wall light

Reviews

Be the first to submit a review

Trustpilot