OSRAM 4099854446870 Outdoor Light Fittings White Durable Weatherproof

MPN
4099854446870
Brand
Osram
EAN-13
4099854446870
Order Code
19-4371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £31.23 £26.55
10+ £25.30
50+ £25.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 4099854446870 Outdoor Light Fittings, known as the Orbis Click-CCT 310mm 14W. This durable and weatherproof outdoor lighting solution is designed specifically for external environments, providing robust illumination for walls and gardens. Crafted by Osram, it offers a reliable lighting option that is ideal for garden lighting and outdoor applications such as illuminating pathways or enhancing the visibility of outdoor spaces. The product's design prioritises longevity and resistance to weather conditions, making it suitable for varied environmental conditions, thereby ensuring consistent performance. Its technical specifications make it a valuable choice for engineers and designers seeking dependable outdoor illumination solutions.
Type LED outdoor wall light
IP Rating IP20
Power 15.00W
Colour Warm white to daylight white
Diameter 310.00mm
Dimensions (Ø x H) 310.00 mm x 80.00 mm
Dimmable No
Height 80.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Radiation Angle 120°
Total luminous flux 1000lm
Weight 540.00g

Reviews

Be the first to submit a review

Trustpilot