OSRAM 4099854446313 Outdoor Light Fittings Durable Weather-Resistant Design

MPN
4099854446313
Brand
Osram
EAN-13
4099854446313
Order Code
19-4369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £41.86 £35.58
10+ £34.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Osram 4099854446313 is the manufacturer's part number for the Endura Classic Ebro 49cm E27 outdoor light fitting, designed for robust exterior applications. Featuring a durable, weather-resistant construction, this wall-mounted outdoor light is finished in dark grey, making it an ideal choice for garden and exterior wall lighting scenarios. Engineered for use with E27 socket type bulbs, it supports versatile lighting configurations suitable for illuminating pathways, patios, or architectural features. Its reliable performance in diverse environmental conditions makes it a practical solution for both residential gardens and commercial outdoor spaces. This model's design ensures ease of installation and maintenance, conforming to industry standards for outdoor lighting.
Type LED outdoor wall light
IP Rating IP44
Diameter 130.00mm
Dimensions (Ø x H) 130.00 mm x 490.00 mm
Dimmable No
Height 490.00mm
Material Stainless steel
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Weight 890.00g

Reviews

Be the first to submit a review

Accessories


Trustpilot