OSRAM 4099854445965 Outdoor Light Fittings Durable grey weather-resistant

MPN
4099854445965
Brand
Osram
EAN-13
4099854445965
Order Code
19-4367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £15.97 £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 4099854445965 is an outdoor light fitting designed for durability and weather resistance, suitable for various external applications such as wall or garden lighting. This product is part of the Osram range and is characterised by its GU10 lamp holder configuration, allowing compatibility with a variety of GU10 bulbs. The model features a robust construction with a rounded surface design in a black finish, making it an optimal choice for environments where exposure to the elements is a concern. Engineered for reliability, this fixture is often employed in outdoor settings that demand consistent performance in illuminating paths, enhancing garden aesthetics, or providing security lighting around building perimeters.
Type LED outdoor wall light
IP Rating IP20
Base GU10
Colour Black
Diameter 80.00mm
Dimensions (Ø x H) 80.00 mm x 95.00 mm
Dimmable No
Height 95.00mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Weight 235.00g

Reviews

Be the first to submit a review

Trustpilot