OSRAM 4099854445842 HomeLighting Outdoor Light Fittings Weatherproof Design

MPN
4099854445842
Brand
Osram
EAN-13
4099854445842
Order Code
19-4363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £47.00 £39.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Osram 4099854445842, also known as Osram Spot Set Adj Simple Dim 3 x 4.9W 2700K White, is a series of outdoor light fittings designed to withstand various weather conditions. This product utilises three adjustable spotlights, each rated at 4.9 watts, producing a warm white light at a colour temperature of 2700 Kelvin, making it suitable for enhancing visibility and ambience in external environments. Engineered for versatility, it is ideal for installation as wall lights or garden lights, providing reliable illumination for residential gardens, pathways, or entryways. Its weatherproof construction ensures durability and longevity, making it an appropriate choice for engineers seeking robust and efficient outdoor lighting solutions.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP20
Power 4.90W
Colour Warm white
Diameter 90.00mm
Dimensions (Ø x H) 90.00 mm x 27.50 mm
Dimmable Yes
Height 27.50mm
Material Aluminium
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class II
Radiation Angle 110°
Total luminous flux 400lm
Weight 90.00g

Reviews

Be the first to submit a review

Trustpilot