OSRAM 4099854445453 Outdoor Light Fittings Weather-Resistant White Finish

MPN
4099854445453
Brand
Osram
EAN-13
4099854445453
Order Code
19-4357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Osram 4099854445453, offers the Outdoor Light Fittings with a weather-resistant white finish, suitable for diverse exterior applications. Designed for optimal performance in outdoor environments, this Osram product, modelled as the Ceiling Essential 400mm 24W 6500K, delivers efficient lighting with a cool daylight hue. Its robust construction allows it to function reliably in garden lighting, wall light installations, and general outdoor illumination tasks. Engineers might employ this fitting in projects requiring durable yet aesthetically appealing solutions for both residential and commercial exterior spaces.
Type LED outdoor wall light
Colour Temperature 6500K
IP Rating IP20
Power 24.00W
Colour Daylight white
Diameter 400.00mm
Dimensions (Ø x H) 400.00 mm x 120.00 mm
Dimmable No
Height 120.00mm
Material Plastic
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Total luminous flux 1920lm
Weight 660.00g

Reviews

Be the first to submit a review

Trustpilot