OSRAM 4099854445361 Outdoor Light Fittings White Weatherproof Durable

MPN
4099854445361
Brand
Osram
EAN-13
4099854445361
Order Code
19-4354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £16.35
10+ £15.48
50+ £15.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Osram 4099854445361, offers the Outdoor Essential 325mm 24W 830 White Outdoor Light Fittings, characterised by their durable and weatherproof design, making them a reliable choice for external environments. These fittings are specifically engineered to withstand harsh outdoor conditions, ensuring longevity and consistent performance as wall lights or garden lights. Their robust construction and efficient illumination make them suitable for various outdoor lighting applications, such as enhancing the safety and aesthetics of pathways, entrances, and garden areas. The product is part of the Osram range and serves as an essential component for engineers tasked with designing outdoor lighting systems.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 24.00W
Colour Warm white
Diameter 325.00mm
Dimensions (Ø x H) 325.00 mm x 72.00 mm
Dimmable No
Height 72.00mm
Material Steel
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Total luminous flux 1800lm
Weight 480.00g

Reviews

Be the first to submit a review

Trustpilot