OSRAM 4099854445309 Outdoor Light Fittings Durable for outdoor usage

MPN
4099854445309
Brand
Osram
EAN-13
4099854445309
Order Code
19-4353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854445309, presents the Outdoor Essential 255mm 18W 830 White light fitting, engineered for reliable outdoor use. This outdoor lighting solution, part of the Osram range, is designed to withstand environmental conditions, providing durable illumination suitable for gardens, patios, and external wall applications. The product features efficient energy consumption with an 18-watt power rating, ensuring a balance of performance and sustainability in outdoor settings. Typical applications include enhancing visibility and ambience in residential and commercial exteriors, making it ideal for pathways, driveways, and architectural facades. This robust fitting is engineered to deliver consistent performance, contributing to both security and aesthetic appeal in outdoor spaces.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 18.00W
Colour Warm white
Diameter 255.00mm
Dimensions (Ø x H) 255.00 mm x 70.00 mm
Dimmable No
Height 70.00mm
Material Steel
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Total luminous flux 1350lm
Weight 320.00g

Reviews

Be the first to submit a review

Trustpilot