OSRAM 4099854445187 Outdoor Light Fittings White

MPN
4099854445187
Brand
Osram
EAN-13
4099854445187
Order Code
19-4352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/10/2026

Osram 4099854445187 is an outdoor light fitting designed under the Osram series, designated as Ceiling Essential 250mm with a power rating of 13 watts and a colour temperature of 4000K. This robust outdoor lighting solution is suitable for wall or garden installations, providing reliable illumination for outdoor spaces and enhancing visibility in external environments. Engineered for durability and efficiency, this outdoor light fitting is ideal for use in residential or commercial settings, ensuring consistent performance in varied weather conditions while complementing architectural aesthetics with its clean white finish.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP20
Power 13.00W
Colour Cool white
Diameter 250.00mm
Dimensions (Ø x H) 250.00 mm x 91.00 mm
Dimmable No
Height 91.00mm
Material Plastic
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class I
Total luminous flux 960lm
Weight 330.00g

Reviews

Be the first to submit a review

Trustpilot