OSRAM 4099854444517 Garden Furniture Durable Plastic Weather Resistant

MPN
4099854444517
Brand
OSRAM
EAN-13
4099854444517
Order Code
19-4343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

Osram 4099854444517 represents a durable, weather-resistant lighting solution designed for garden applications. The NIGHTLUX SOLAR 840 DIM USB Grey is a wall-mounted light ideal for providing illumination in outdoor settings, offering convenience and energy efficiency through its solar-powered operation. Constructed from sturdy plastic materials, it is engineered to withstand various weather conditions, enhancing its suitability for placement within gardens, patios, or pathways. This lamp is part of the Osram Homelighting range and is an excellent choice for both residential and commercial environments that require reliable lighting performance. The product is particularly suited for walls, providing consistent light output to enhance visibility and safety in outdoor spaces.
Type Outdoor wall light
Power 2.W
Circuits 12500
Colour Cool white
Colour temperature (max.) 4000K
Material Polycarbonate (PC)
Operating Voltage 5V
Product Type Outdoor wall light
Total luminous flux 100lm

Reviews

Be the first to submit a review

Trustpilot