OSRAM 4099854340284 LED BASE PIN G4 12 V 1W 827 Clear G4 Bulb

MPN
4099854340284
Brand
OSRAM
Order Code
41-0075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.05
10+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

LED special lamps. Compatible with many conventional electronic ballasts. LED alternative to low-voltage halogen lamps. Socket: G4. Extremely compact design Variable use at DC and AC voltage possible. Good all-round light radiation. Ideal for decorative and free-burning application Long life of up to 15,000 h. Lower energy consumption than incandescent or halogen lamps. Decorative applications. For atmospheric lighting accents in living rooms and party rooms. For outdoor use only in suitable outdoor lamps.
Type LED Ceiling Bulb
Colour Multicolour
Dimmable No
Base G4
Operating Voltage 12V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 10mm
Dim (Ø x H) 10 mm x 10 mm
Energy Consumption 1.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.90%
Equivalent to power rating 10W
Height 10mm
Ignition time 0.50s
IP Rating IP20
Length 30mm
Material Plastic
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 1W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 100lm
Version clear
Weight 1.9g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot