OSRAM 4099854338694 LED CLASSIC B Energy Eff A 2.2W 827 Frosted E14 Bulb

MPN
4099854338694
Brand
Osram
Order Code
41-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £10.35
10+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

LED LAMPS, classic mini candle shape, energy class A. LED lamps for mains voltage. Transmission angle: Up to 300° Very long average life: 50,000 h . Very high number of switching cycles: 500,000. Light yield: Up to 210 lm/W. Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a halogen lamp. Low power consumption Instant 100% light, no warm up time. Flicker slightly. Ideal for decorative installations. Domestic applications. General lighting. For outdoor use only in suitable outdoor lamps.
Type LED Bulb
Colour White
Dimmable No
Base E14
Operating Voltage 220V, 240V
Circuits 500000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 35 mm
Energy Consumption 3.00 kWh/1000h
Energy efficiency rating A (A - G)
EOL luminous flux retention 0.96%
Equivalent to power rating 40W
Height 35mm
Ignition time 0.50s
IP Rating IP20
Length 100mm
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 50000h
Rating 2.2W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 470lm
Version matte
Weight 16.5g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot