OSRAM 4099854334337 LED BASE MR16 3.8W 827 GU5.3 Bulb

MPN
4099854334337
Brand
Osram
Order Code
41-0063
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
50+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

LED reflector lamps MR16 with retrofit plug-in base. LED-lamps for low voltage Not dimmable. Base GU10. Mercury-free lamps Ideal for economic spot lighting. Alternative to high-voltage halogen lamps. Less power consumption than incandescent or halogen lamps. No UV and IR-related parts in the light beam. Shock- and vibration-proof thanks to LED technology. Professional thermal management Spot lighting for light accents. Domestic applications. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps. For marking down stages, doors, stairs, etc. For atmospheric lighting accents in living rooms and party rooms. Living spaces, especially if the lamp is visible.
Type LED Ceiling Bulb
Colour Clear
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 4.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.95%
Equivalent to power rating 35W
Height 50mm
Ignition time 0.50s
IP Rating IP20
Length 44mm
Light intensity 700cd
Material Glass
Maximum Temperature 40°C
Min. temperature -20°C
Product lifespan approx 10000h
Rating 3.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 345lm
Weight 30g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot