OSRAM 4099854267864 LED LAMPS Energy Eff Reflector 4.7W 840 GU10 Bulb

MPN
4099854267864
Brand
Osram
Order Code
41-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.37
10+ £10.69
50+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

PAR16 reflector lamp
Type Reflector bulb
Colour Clear
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 5
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 90W
Height 50mm
IP Rating IP20
Length 54mm
Light intensity 450cd
Luminous Flux 850lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 4.7W
Total luminous flux 850lm
Weight 50g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot