OSRAM 4099854267802 LED LAMPS Energy Eff Reflector 3.3W 827 GU10 Bulb

MPN
4099854267802
Brand
Osram
Order Code
41-0216
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

PAR16 reflector lamp
Type Reflector bulb
Colour Clear
Base GU10
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 5
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 65W
Height 50mm
IP Rating IP20
Length 54mm
Light intensity 320cd
Luminous Flux 600lm
Maximum Temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 50000h
Rating 3.3W
Total luminous flux 600lm
Weight 50g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot